Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC6551AQDGKRQ1
Order Code2851088
Product RangeSingle 12 Bit Voltage Out DACs
1,739 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.730 |
10+ | € 2.820 |
25+ | € 2.590 |
50+ | € 2.380 |
100+ | € 2.150 |
250+ | € 2.040 |
500+ | € 1.970 |
1000+ | € 1.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC6551AQDGKRQ1
Order Code2851088
Product RangeSingle 12 Bit Voltage Out DACs
Resolution (Bits)12bit
Sampling Rate-
Data InterfaceSPI
Supply Voltage Range3V to 5.5V
ADC / DAC Case StyleVSSOP
No. of Pins8Pins
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 12 Bit Voltage Out DACs
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution (Bits)
12bit
Data Interface
SPI
ADC / DAC Case Style
VSSOP
Input Channel Type
Serial
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
Sampling Rate
-
Supply Voltage Range
3V to 5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 12 Bit Voltage Out DACs
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029