Print Page
Image is for illustrative purposes only. Please refer to product description.
5,109 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.680 |
10+ | € 1.270 |
100+ | € 0.990 |
500+ | € 0.773 |
1000+ | € 0.629 |
5000+ | € 0.564 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD19533Q5A
Order Code3009675
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id100A
Drain Source On State Resistance0.0094ohm
Transistor Case StyleSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation3.2W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The CSD19533Q5A is a NexFET™ N-channel Power MOSFET designed to minimize losses in power conversion applications. It is suitable for use in primary side telecom and secondary-side synchronous rectifier applications.
- Ultra-low Qg and Qgd
- Low thermal resistance
- Avalanche rated
- Halogen-free
- Plastic package
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Motor Drive & Control, Communications & Networking, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
SON
Rds(on) Test Voltage
10V
Power Dissipation
3.2W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0094ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000131