Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC4040E .
Order Code1739757
Logic Family / Base Number74HC4040
Counter TypeBinary
Clock Frequency35MHz
Count Maximum12
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number744040
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Product Overview
The CD74HC4040E is a 12-stage high speed CMOS binary counter. All the counter stages are flip-flops. The state of the stage advances one count on the negative clock transition of each input pulse, a high voltage level on the MR line resets all counters to their zero state. All inputs and outputs are buffered.
- Fully static operation
- Common reset
- Negative edge pulsing
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS input compatibility
- 10 LSTTL load standard outputs
- 15 LSTTL load bus driver outputs
Technical Specifications
Logic Family / Base Number
74HC4040
Clock Frequency
35MHz
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
744040
Operating Temperature Max
125°C
Counter Type
Binary
Count Maximum
12
IC Case / Package
DIP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667