Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74AC244E .
Order Code1105998
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74AC244
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins20Pins
Supply Voltage Min1.5V
Supply Voltage Max5.5V
Logic IC Family74AC
Logic IC Base Number74244
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (14-Jun-2023)
Alternatives for CD74AC244E .
1 Product Found
Product Overview
The CD74AC244E is a 3-state octal Buffer/Line Driver uses the RCA ADVANCED CMOS technology. The CD74AC244 has active-LOW output enables. The CD54ACT240 AC types feature 1.5 to 5.5V operation and balanced noise immunity at 30% of the supply. It also features typical propagation delay of 3.6ns at VCC = 5V, TA = 25°C, CL = 50pF.
- Buffered inputs
- SCR-Latch-up-resistant CMOS process and circuit design
- Speed of bipolar FAST™/AS/S with significantly reduced power consumption
- Balanced propagation delays
- ±24mA Output drive current
- Fan-out to 15 FAST* Ics
- Drives 50Ω transmission lines
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
DIP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74244
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Logic Family / Base Number
74AC244
Logic Case Style
DIP
Supply Voltage Min
1.5V
Logic IC Family
74AC
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002273