Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.260 |
10+ | € 10.930 |
25+ | € 10.610 |
50+ | € 10.280 |
100+ | € 9.950 |
Product Information
Product Overview
The ADS1247IPW is a 24-bit Analogue-to-digital Converter features an onboard, low-noise, programmable gain amplifier (PGA), a precision delta-sigma (ΔΣ) ADC with a single-cycle settling digital filter and an internal oscillator. The ADS1247 also provides a built-in, very low drift voltage reference with 10mA output capacity and two matched programmable current digital-to-analogue converters (DACs). The ADC provides a complete front-end solution for temperature sensor applications including thermal couples, thermistors and RTDs. An input multiplexer supports two differential inputs. In addition, the multiplexer has a sensor burnout detect, voltage bias for thermocouples, system monitoring and general-purpose digital I/Os. The onboard, low-noise PGA provides selectable gains of 1 to 128. The ΔΣ modulator and adjustable digital filter settle in only one cycle, for fast channel cycling when using the input multiplexer and support data rates up to 2kSPS.
- Single-cycle settling for all data rates
- 2 Differential/3 single-ended inputs
- Matched current source DACs
- 10ppm/°C Maximum very low drift internal voltage reference
- Sensor burnout detection
- 4/8 General-purpose I/Os
- Internal temperature sensor
- Power supply and VREF monitoring
- Self and system calibration
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
24bit
Differential, Single Ended
Single
5.25V
20Pins
105°C
-
2kSPS
Serial, SPI
2.7V
TSSOP
-40°C
Quad 24-Bit Sigma-Delta ADCs
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate