Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 28.840 |
5+ | € 27.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 28.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part NoAT-980E IRON
Order Code4161413
Supply Voltage VAC240V
Heat Temperature Max480°C
Output Power80W
Kit Contents-
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Contents
Replacement soldering iron for use with the Tenma 21-21310 soldering station.
Technical Specifications
Supply Voltage VAC
240V
Output Power
80W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
480°C
Kit Contents
-
Plug Type
UK Type G
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104