Print Page
1-917807-2
Connector Housing, AMP Dynamic 5000 Series, Receptacle, 4 Ways, 10.16 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-917807-2
Order Code4303420
Product RangeAMP Dynamic 5000 Series
Technical Datasheet
372 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
50+ | € 1.870 |
150+ | € 1.640 |
Price for:Each
Minimum: 50
Multiple: 50
€ 93.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-917807-2
Order Code4303420
Product RangeAMP Dynamic 5000 Series
Technical Datasheet
Product RangeAMP Dynamic 5000 Series
No. of Positions4Ways
Pitch Spacing10.16mm
For Use WithAMP Dynamic 5000 Series Connectors
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
AMP Dynamic 5000 Series
No. of Positions
4Ways
For Use With
AMP Dynamic 5000 Series Connectors
Gender
Receptacle
Pitch Spacing
10.16mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01