Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCHH872DGN
Order Code3390112
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric28mm
External Width - Metric69mm
External Depth - Metric115mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial1.1"
External Width - Imperial2.72"
External Depth - Imperial4.53"
SVHCTo Be Advised
Product Overview
Handheld enclosure suitable for measuring instruments, testing devices, wireless communication devices, medical devices etc.
- Operating temperature: -10°C to +60°C
- Constructed from high impact ABS
- Dimensions (LxWxH): 115x69x28mm
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
28mm
External Depth - Metric
115mm
Body Colour
Grey
External Height - Imperial
1.1"
External Depth - Imperial
4.53"
Enclosure Material
ABS
External Width - Metric
69mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.72"
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8