Product Information
Alternatives for L78S12CV
8 Products Found
Product Overview
The L78S12CV is a three terminal positive regulator useful in a wide range of applications. These regulators can provide local on card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 2 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.
- Output current to 2A
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
Applications
Audio, Automotive, Consumer Electronics, Industrial, Imaging, Video & Vision, Multimedia, Power Management
Technical Specifications
Fixed
12V
-
19V
7812 Voltage Regulators
2A
3Pins
0°C
-
No SVHC (23-Jan-2024)
1Outputs
12V
-
35V
2A
TO-220
Through Hole
150°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate