Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part NoSTHT0-74456
Order Code3375392
Also Known AsGTIN UPC EAN: 3253560744564
4 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part NoSTHT0-74456
Order Code3375392
Also Known AsGTIN UPC EAN: 3253560744564
Plier StyleCombination
Jaw Opening Max-
Overall Length150mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 150mm Combination Pliers are constructed from forged carbon steel
- Induction hardened blade and tempered jaws
- Precision milled cutting edges and pivot for smooth opening and closing of the jaws
- All exposed steel surfaces have been sanded and protected against corrosion
- Bi-material, ergonomically designed handle that is easy to hold, even with oily hands
Technical Specifications
Plier Style
Combination
Overall Length
150mm
SVHC
No SVHC (19-Jan-2021)
Jaw Opening Max
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222