Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAEDTLER
Manufacturer Part No148 50
Order Code3701919
Also Known AsGTIN UPC EAN: 4007817148426
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.690 |
3+ | € 8.260 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
€ 8.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAEDTLER
Manufacturer Part No148 50
Order Code3701919
Also Known AsGTIN UPC EAN: 4007817148426
Product Range-
Pencil TypeRectangular Pencil
Lead / Hardness Grade6H
Pencil Lead Size-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Hard (6H) lead
- Rectangular cross section to avoid rolling away, plus large surface area for easier grip
- Round core allows thick or thin lines to be drawn by rotating pencil
- Designed to withstand the stress of marking on rough surfaces such as concrete or stone
- Supplied in packs of 12
Technical Specifications
Product Range
-
Lead / Hardness Grade
6H
SVHC
No SVHC (23-Jan-2024)
Pencil Type
Rectangular Pencil
Pencil Lead Size
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96082000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155