Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 38.190 |
Product Information
Product Overview
SIWX91X-RB4342A is a SiWx917 Wi-Fi 6 and Bluetooth LE 8 MB Flash + 8 MB ext PSRAM Radio Board. The SiWG91x SoC Radio Board is designed to work with the Wireless Pro Kit Mainboard (not included) to support the development of wireless IoT devices based on the SiWG917 ultra-low power SoC that includes Single-Band Wi-Fi 6, Bluetooth LE 5.4, Matter, and IP networking stack for cloud connectivity. The Radio Board is based on a reference design with an internal RF switch, band pass filter, and an on-chip antenna. Board reference design files are provided for implementation into your own designs. The Radio Board kit is suggested for those who already have a Mainboard available. It is recommended to order Si-MB4002A wireless pro kit mainboard separately.
- Requires the Wireless Pro Kit Mainboard, Si-MB4002A
- Based on the SiWG917M111MGTBA Wi-Fi 6 and Bluetooth LE SoC
- 8MB flash, 8MB external PSRAM, 7x7 QFN, -40°C to +85°C
- Integrated on-board chip Antenna
- Micro Coaxial connector for RF measurements or external antenna
Technical Specifications
Wireless Development
SIWG917M111MGT
Radio Board BRD4342A
No SVHC (27-Jun-2024)
Silicon Laboratories
Bluetooth Low Energy and WiFi SoC
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate