Product Information
Product Overview
The EBWT21-A is an WT21 Bluetooth module evaluation board. WT21 is intended for Bluetooth applications where a host processor is capable of running the Bluetooth software stack. WT21 only implements the low level Bluetooth host controller Interface but still offers advantages of a module easy implementation and certifications. As based on CSRs blue core 6 chip, WT21 offers the lowest current consumption and the highest integration level in its class. WT21 is also fully ready to support the latest Bluetooth 2.1 standard. WT21 also has CSRs audistream technology built in, which significantly improves the quality of voice in audio applications. WT21 supports any Bluetooth software stack that implements the standard Bluetooth HCI interface. The software stack can interface to the module either via UART, SDIO or SPI interface. WT21 offers Bluetooth in integrated form factor that is easy to understand, manage and source.
- Highly integrated and cost effective Bluetooth HCI
- Bluetooth class 1 radio based on CSRs blue core 6
- Bluetooth 2.1 + EDR compliant
- Bluetooth controller subsystem CE, FCC and IC qualified
- 801.11 coexistence interface
- Auristream baseband codec, which provides better
- Supports any Bluetooth stack with HCI interface
- 2400Mhz Frequency
- GFSK, PI/4 DQPSK, 8DQPSK modulation method
- 100M range
Applications
Wireless, Communications & Networking, Consumer Electronics, Industrial, Automotive
Technical Specifications
Bluegiga
-
-
No SVHC (17-Dec-2014)
Communication & Networking
Bluetooth
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate