Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114990732
Order Code3404383
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsGPS Module & USB Data Wire
Product Overview
- Compatible with all Raspberry Pi models
- Equipped with a L80-39 GPS chip
- Communicates with satellite via UART or USB
- Features a CP2102 USB to UART Bridge chip
- Acquires and tracks satellites in the shortest time
- PPS output can be used to coordinate time with satellite
- Internal patch antenna and SMA connector for external active antenna
- Fix status LED blinks when GPS coordinates are determined
- EASY advanced AGPS technology
- Supports time service application via PPS sync NMEA feature
- Built-in LNA for better sensitivity
- RTC battery-compatible
- Features 1x8 male header and micro USB interface
Notes
Note: Raspberry Pi not included
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Core Architecture
-
Silicon Core Number
-
Kit Contents
GPS Module & USB Data Wire
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026