Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACB9212
Order Code2058570
Product RangeHarmony
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACB9212
Order Code2058570
Product RangeHarmony
Technical Datasheet
For Use WithXAC Series Pendant Control Stations
Accessory TypeBooted Operator
Product RangeHarmony
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XACB9212 is an black Booted Pushbutton Head for harmony XAC series switches. It has unmarked booted operator and is compatible with the XESD1181, XESD1191, XESD1281 and XESD1291 switches.
- Class II conforming to IEC 60536 protection
- IP65/IK08 Protection rating
- -25 to 70°C Operating ambient air temperature range
Applications
Commercial, Industrial, Automotive
Technical Specifications
For Use With
XAC Series Pendant Control Stations
Product Range
Harmony
Accessory Type
Booted Operator
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006