Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No1090725 BROWN
Order Code3375682
Product RangeSchneider Electric - Nylon Wall Plugs
Also Known AsGTIN UPC EAN: 7332418018432
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No1090725 BROWN
Order Code3375682
Product RangeSchneider Electric - Nylon Wall Plugs
Also Known AsGTIN UPC EAN: 7332418018432
Thread Size - Imperial-
Thread Size - Metric-
Head Type-
Thread Length-
External Length38mm
Fastener MaterialNylon (Polyamide)
Fastener Plating-
Product RangeSchneider Electric - Nylon Wall Plugs
SVHCTo Be Advised
Product Overview
- All purpose lightweight fittings
- Dual expansion giving high load values
- Ideal for use with standard and parallel threaded woodscrews
- Drill Size: 7mm
- Screw Size: 5mm-6mm
Technical Specifications
Thread Size - Imperial
-
Head Type
-
External Length
38mm
Fastener Plating
-
SVHC
To Be Advised
Thread Size - Metric
-
Thread Length
-
Fastener Material
Nylon (Polyamide)
Product Range
Schneider Electric - Nylon Wall Plugs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39259010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112