Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDISK
Manufacturer Part NoSDCZ800-064G-G46
Order Code3404085
Product RangeSanDisk Extreme Go USB 3.0 Flash Drives
Also Known AsGTIN UPC EAN: 0619659152161
No Longer Manufactured
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDCZ800-064G-G46
Order Code3404085
Product RangeSanDisk Extreme Go USB 3.0 Flash Drives
Also Known AsGTIN UPC EAN: 0619659152161
Memory Capacity64GB
USB SpecificationUSB 3.0
Product RangeSanDisk Extreme Go USB 3.0 Flash Drives
SVHCTo Be Advised
Product Overview
USB Flash drive with high speed performance up to 35x that of USB 2.0 ; write speeds up to 150MB/s and read speeds up to 200MB/s.
- Sturdy plastic housing with retractable connector
- SecureAccess™ provides 128-bit AES encryption
- SuperSpeed USB 3.0 interface; USB 3.1 enabled and backwards compatible with USB 2.0
- Supports Win 7/8/10 and Mac OS 10.7
Contents
Flash drive only
Notes
Note: Download required for Mac version of SecureAccess
Technical Specifications
Memory Capacity
64GB
Product Range
SanDisk Extreme Go USB 3.0 Flash Drives
USB Specification
USB 3.0
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024