Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMSUNG
Manufacturer Part NoMB-MC128GA/EU
Order Code3410226
Product RangeMicroSD Evo Plus Series
Also Known AsGTIN UPC EAN: 8806088676548
No Longer Manufactured
Product Information
ManufacturerSAMSUNG
Manufacturer Part NoMB-MC128GA/EU
Order Code3410226
Product RangeMicroSD Evo Plus Series
Also Known AsGTIN UPC EAN: 8806088676548
Flash Memory Card TypeMicroSDXC Card, UHS-3, Class 10
Memory Capacity128GB
Product RangeMicroSD Evo Plus Series
SVHCTo Be Advised
Product Overview
High speed MicroSDXC card. Perfect for capturing photos and Full-HD video recording & playback.
- UHS-I Class 10 Grade 3 (U3) with read speeds up to 100MB/s and write speeds up to 90MB/s
- Reliable design; Samsung cards are waterproof, magnet-proof, temperature proof and X-Ray proof
- Supplied with full size SD adaptor
- 10 Year limited manufacturer warranty
Contents
Memory card and SD adaptor
Technical Specifications
Flash Memory Card Type
MicroSDXC Card, UHS-3, Class 10
Product Range
MicroSD Evo Plus Series
Memory Capacity
128GB
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014