Quantity | Price (ex VAT) |
---|---|
1+ | € 45.230 |
Product Information
Product Overview
The Evolution HypaSoothe Burns Kit is a specialised first aid kit designed specifically for the treatment of minor burn injuries. It contains fast acting quick-relief dressings and gels to stop the burn process and soothe injuries. The kit is supplied in a durable Evolution case (30cm x 23cm x 12cm) capable of protecting its contents from dust and damp. It is easy to identify with its bright red colouring, flame logo and "Burns Kit" label. It can be wall mounted with the help of a bracket for ease of storage. (Bracket sold separately)
- Specialised kit for the treatment of minor burns
- Ideal for workplaces at higher risk of burn injuries
- Supplied in a durable premium Evolution case
- Includes sterile gel-impregnated Hypasoothe burn dressings
- Kit Dimensions: 30cm x 23cm x 12cm
Contents
Guidance Leaflet, 2x Burn Dressings 10x10cm, 1 Burn Dressing 20x20cm, 6x Gel Sachets 3.5g, 12x Safety Pins, 3x Conforming Bandages, 3 Pair's of Disposable Gloves, 1x Clothing cutters
Technical Specifications
Burns First Aid Kit
SFAG - Burns Kits
Guidance Leaflet, 2 x Burn Dressings 10x10cm, 1 x Brun Dressing 20x20cm, 6 x Gel Sachets 3.5g, 12 x Safety Pins, 3 x Conforming Bandages, 3 Pair's of Disposable Gloves, 1 x Clothing cutters
No SVHC (23-Jan-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate