Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRING
Manufacturer Part NoR2395
Order Code3762139
Also Known AsGTIN UPC EAN: 5011274023904
Supply Voltage12V
Lamp Base TypeS8.5
Bulb Size11mm x 38mm
Average Bulb Life-
Product Range-
SVHCTo Be Advised
Product Overview
S8.5d.
- Supplied individually
Technical Specifications
Supply Voltage
12V
Bulb Size
11mm x 38mm
Product Range
-
Lamp Base Type
S8.5
Average Bulb Life
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004