Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 100.490 |
| 3+ | € 96.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 100.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoHORNETPRO-8S2M
Order Code3409712
Remote Control TypeReceiver & Transmitter
No. of Channels2 Channel
Frequency868MHz
Range200m
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Housed in a rugged IP68 weatherproof enclosure, The new HORNETPRO system is ideally suited to any remote switch requirement. With up to 4 changeover Relay switch outputs each output can be controlled from any switch on any transmitter. Additional transmitters may be added to the system using the same 'easy-learn' process without opening the enclosure. Installation is by screw terminals to the power supply and the output relay contacts. The output relays are activated by the button press on the transmitter encoder.
- Suitable for General Purpose Remote switching, Electric gates, Roller shutter doors, Garden lighting and Sports grounds
- 868MHz FM Technology
- IP rating: IP68
- High Security RF Protocol
Technical Specifications
Remote Control Type
Receiver & Transmitter
Frequency
868MHz
Product Range
-
No. of Channels
2 Channel
Range
200m
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.442