Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 202.610 |
Product Information
Product Overview
The CUB5VB00 is a 5-digit CUB®5 DC Volt Meter offers transmissive LCD with selectable red/green LED backlight, viewing angle optimized. Display colour change capability with output state when using an output module. It provides the user the ultimate in flexibility, from its complete user programming to the optional set-point control and communication capability. The CUB5V accepts a DC Voltage input signal and provides a display in the desired unit of measure. The meter also features minimum and maximum display capture, display offset, units indicator and programmable user input. The display can be toggled either manually or automatically between the selected displays. The backlight version is user selectable for the desired colour and also has variable display intensity. The capability of the CUB5 can be easily expanded with the addition of option cards. Serial communications capability for RS232 or RS485 is added with a serial option card.
- Minimum and maximum display capture
- Front panel or crimson programmable
- Display colour change capability at set-point output
- IP65/NEMA-4X Protection rating
Applications
Industrial, Clock & Timing, Metering
Warnings
Do not use this meter to directly command motors, valves or other actuators not equipped with safeguards. To do so can be potentially harmful to persons/equipment in the event of fault to the meter.
Technical Specifications
5
0mV to 200mV, 0V to 2V, 0V to 20V, 0V to 200V
33mm
9VDC
-35°C
CUB5 Series
DC Voltage
12.2mm
68mm
28VDC
75°C
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate