Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX
Manufacturer Part NoDM11S
Order Code3401713
Also Known As173.856UK, GTIN UPC EAN: 5015972091104
Unable to Retrieve Availability Information
Product Information
ManufacturerQTX
Manufacturer Part NoDM11S
Order Code3401713
Also Known As173.856UK, GTIN UPC EAN: 5015972091104
DirectivityUnidirectional
Output Impedance600ohm
Frequency Response Min80Hz
Frequency Response Max14kHz
Sensitivity-68dB (±3dB)
Connector TypeXLR
Lead Length3m
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
A handheld dynamic microphone with a durable plastic body and steel mesh windshield, suitable for vocals and general PA or recording applications.
- Silver plastic body
- Steel mesh windshield
- Unidirectional response
- On/Off slide switch
- Supplied with a 3m XLR to 6.35mm jack lead
- Frequency response: 80Hz-14kHz
- Impedance: 600 Ohms (±30%)
- Sensitivity: -68dB (±3dB)
- Connection: XLR-M
- Dimensions (HxDia): 170x50mmØ
- Weight: 180g
Technical Specifications
Directivity
Unidirectional
Frequency Response Min
80Hz
Sensitivity
-68dB (±3dB)
Lead Length
3m
SVHC
No SVHC (25-Jun-2020)
Output Impedance
600ohm
Frequency Response Max
14kHz
Connector Type
XLR
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.278