Print Page
Image is for illustrative purposes only. Please refer to product description.
78 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 63.030 |
2+ | € 59.490 |
Price for:Each
Minimum: 1
Multiple: 1
€ 63.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoNPA580
Order Code3531641
DirectivityLine & Gradient
Output Impedance200ohm
Frequency Response Min30Hz
Frequency Response Max18kHz
Sensitivity-
Connector Type3 Way XLR Plug
Lead Length-
Product Range-
SVHCTo Be Advised
Product Overview
A miniature shotgun type microphone ideal for use on lecterns, conference and talkback systems. Fitted with a full-size XLR for convenience.
- Flexible gooseneck
- Slim profile
- Metal chassis & gooseneck
- Element: Back electret-condenser
- Polar Pattern: Line & Gradient
- Frequency Response: 30Hz - 18kHz
- Impedance: 200 Ohms
- S/N Ratio: 64dB, 1kHz @ 1Pa
- Maximum SPL: 119dB (SPL @ 1kHz)
- Requires 9-52V DC phantom power
- Connector: 3pin XLR plug
- Dimensions: Ø19x288mm
- Supplied with foam windshield
Technical Specifications
Directivity
Line & Gradient
Frequency Response Min
30Hz
Sensitivity
-
Lead Length
-
SVHC
To Be Advised
Output Impedance
200ohm
Frequency Response Max
18kHz
Connector Type
3 Way XLR Plug
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.183