Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
A Digital AV converter which converts HDMI signals into analogue composite video and L/R audio signals.
- Converts HDMI input into composite video L/R audio output
- Up to 1080p HDMI resolution
- Up to NTSC/480i or PAL/576i analogue composite Video output
- Uncompressed R/L Audio output support
- PAL/NTSC Switch on output
- LED Indication on signal In & Out
- Simple plug & play operation
- Metal body with gold plated connectors
- Input: HDMI socket
- Output: 3x Phono (RCA) video & L/R audio
Contents
Contents: Converter, power adaptor and user guide
Notes
For use with non-HDCP compliant content
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56