Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.110 |
10+ | € 8.370 |
50+ | € 8.000 |
100+ | € 7.310 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€ 9.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01556
Order Code1280798
No. of Contacts7Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact Plating-
Connector Body Material-
Product Range-
Product Overview
The PSG01556 is a 7-pin cable mount DIN Plug with copper contacts, POM dielectric and a PVC back cover.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
7Contacts
Connector Mounting
Cable Mount
Contact Plating
-
Product Range
-
Gender
Plug
Contact Termination
Solder
Connector Body Material
-
Alternatives for PSG01556
1 Product Found
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate