Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoAV19318.
Order Code4162756
Product RangePro Signal Circular Multipole Panel Mount Plugs
131 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.540 |
10+ | € 1.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAV19318.
Order Code4162756
Product RangePro Signal Circular Multipole Panel Mount Plugs
Product RangePro Signal Circular Multipole Panel Mount Plugs
Circular Connector Shell StylePanel Mount Plug
No. of Contacts8Contacts
Circular Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AV19318 from Pro Signal is a a 8 Pole Multipole panel mount plug connector.
- Plated metal construction
- Solder Termination
- Secure, threaded mating
- 15mm Cutout diameter
Technical Specifications
Product Range
Pro Signal Circular Multipole Panel Mount Plugs
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
Screw Pin
Connector Body Material
Brass Body
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Alternatives for AV19318.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01