Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.840 |
5+ | € 6.430 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 6.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSH5013-BLU
Order Code3384662
Tape TypeHazard
Adhesive Type0
Tape Length - Imperial108.3ft
Tape ColourBlue
Total Tape Thickness-
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial-
Tape Width - Metric-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
A widely used adhesive tape suitable for a number of applications, including marking aisles, corridors, loading bays, warehouse bins and sports halls or to highlight hazardous areas.
- Length: 33m
Technical Specifications
Tape Type
Hazard
Tape Length - Imperial
108.3ft
Total Tape Thickness
-
Roll Length - Metric
33m
Tape Width - Metric
-
SVHC
No SVHC (16-Jan-2020)
Adhesive Type
0
Tape Colour
Blue
Roll Length - Imperial
108.3ft
Tape Width - Imperial
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23