Print Page
14 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.650 |
3+ | € 13.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No3170 GAFFA FLUYELL
Order Code3382255
Product Range3170
Tape TypeGaffer
Adhesive TypeRubber Adhesive
Tape Length - Imperial82ft
Tape ColourFluorescent Yellow
Total Tape Thickness-
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range3170
SVHCTo Be Advised
Product Overview
Matt cloth tape with a rubber-based adhesive system.
- High strength, high performance adhesive system
- Highly conformable to irregular surfaces
- Weather resistant; Abrasion resistant
- High thread count
- Clean removability from most surfaces
- Smooth, controlled unwind; Hand tearable
- Fluorescent colour, ideal for applications where high visibilty is required
- Service temperature: 10℃ to 93℃
- Tensile strength: 20kg per inch
- Dimensions (LxW): 25m x 25mm
Technical Specifications
Tape Type
Gaffer
Tape Length - Imperial
82ft
Total Tape Thickness
-
Roll Length - Metric
25m
Tape Width - Metric
25mm
SVHC
To Be Advised
Adhesive Type
Rubber Adhesive
Tape Colour
Fluorescent Yellow
Roll Length - Imperial
82ft
Tape Width - Imperial
0.98"
Product Range
3170
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18