Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELB1972
Order Code4160752
Product RangePro Elec - Outdoor Extension Enclosures
17 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.720 |
3+ | € 17.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1972
Order Code4160752
Product RangePro Elec - Outdoor Extension Enclosures
Enclosure TypeOutdoor / Weatherproof
Enclosure MaterialPlastic
External Height - Metric300mm
External Width - Metric225mm
External Depth - Metric120mm
IP RatingIP64
Body ColourWhite
NEMA Rating-
External Height - Imperial11.81"
External Width - Imperial8.86"
External Depth - Imperial4.72"
Product RangePro Elec - Outdoor Extension Enclosures
SVHCTo Be Advised
Product Overview
Portable, weatherproof protection for mains extension leads.
- Accepts 4-gang extension with up to 8m of H05VV-F or H05RN-F 1.5mm² cable or below
- Can be used with other extensions with a length of 260mm of less
- Enclosure can be padlocked for security
- 6x cable entry points with glands (4x at front, 1x either side)
- Clamps keep cables secure
- Tough, UV-stabilised thermoplastic construction
- Integral hanging bracket on the top
- Keyhole slots for wall mounting
- Internal dimensions (WxHxD): 185x270x105mm
Notes
If wall-mounted, enclosure needs lifting off wall to be opened correctly.
Technical Specifications
Enclosure Type
Outdoor / Weatherproof
External Height - Metric
300mm
External Depth - Metric
120mm
Body Colour
White
External Height - Imperial
11.81"
External Depth - Imperial
4.72"
SVHC
To Be Advised
Enclosure Material
Plastic
External Width - Metric
225mm
IP Rating
IP64
NEMA Rating
-
External Width - Imperial
8.86"
Product Range
Pro Elec - Outdoor Extension Enclosures
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.022