Print Page
Image is for illustrative purposes only. Please refer to product description.
1,061 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.120 |
3+ | € 8.440 |
5+ | € 8.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Neon power indicators
- Rated at 13A and conform to BS 1363/A
- White and grey finish
Technical Specifications
No. of Outlets
5Outlets
Current Rating
13A
Plug Type
UK Type G
SVHC
To Be Advised
Outlet Type
UK
Supply Voltage VAC
240V
Cable Length
3m
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.506