Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPE00101
Order Code3472612
Product RangePro Elec - Insect Killers
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE00101
Order Code3472612
Product RangePro Elec - Insect Killers
Pest Control TypeInsect Killer
Dispensing Method-
Product RangePro Elec - Insect Killers
SVHCTo Be Advised
Product Overview
The Pro-Elec 12W Insect Killer uses ultra-violet light to lure light sensitive flies and other flying insects into an electronically charged high voltage metal grid, this kills the insects quickly and without the need for chemicals, fumes or smells.
- Environmentally friendly
- No chemicals, fumes or smells
- Covers an area of 30 square metre (approx)
- 360° attraction when suspended
- Full protected outer mesh
- Large removable tray for easy cleaning
- Can be suspended from the ceiling with chains (supplied) or free standing
- Suitable for Restaurants, factories, food shops and offices
- Mains operated
- Dimensions: (WxHxD) 270mm x 270mm x 110mm
Technical Specifications
Pest Control Type
Insect Killer
Product Range
Pro Elec - Insect Killers
Dispensing Method
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392192
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.185