Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part No2105 BLK
Order Code3382146
Lighting Type-
Power SourceBattery
Indoor / Outdoor UseIndoor Use
Light Source-
LED Colour-
CCT-
Supply Voltage-
Length141mm
Width141mm
Depth50mm
Product Range-
Plug Type-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Multi-purpose battery powered light
- Ideal for use in bedrooms, store rooms, cupboards etc.
- Easy on/off push action
- Requires 4x AA batteries (not supplied)
- No wiring for ease of use and placement
- Dimension (HxØ): 50x141mm
Technical Specifications
Lighting Type
-
Indoor / Outdoor Use
Indoor Use
LED Colour
-
Supply Voltage
-
Width
141mm
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Power Source
Battery
Light Source
-
CCT
-
Length
141mm
Depth
50mm
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08