Print Page




Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM356
Order Code3446706
Also Known AsGTIN UPC EAN: 0606034877627
No Longer Stocked
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM356
Order Code3446706
Also Known AsGTIN UPC EAN: 0606034877627
Accessory TypeSpeaker Board
For Use Withmicro:bit
Product Range-
Product Overview
Make your micro:bit sing with this tiny speaker board that utilises an onboard amplifier and speaker to generate tones, sound and speech!
- TPA301 amplifier chip
- 8Ω 2W Mylar speaker
- Simply slots onto the micro:bit board
- Code with the MakeCode or Mu code editors, with accompanying libraries available online
- Comes fully assembled and ready to use, no soldering required
Notes
Note: micro:bit shown for illustration only, not included
Technical Specifications
Accessory Type
Speaker Board
Product Range
-
For Use With
micro:bit
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023