Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPI SUPPLY
Manufacturer Part NoSHT-CRUST-BK
Order Code3404329
Product RangePi Supply Short Crust Plus
No Longer Stocked
Product Information
ManufacturerPI SUPPLY
Manufacturer Part NoSHT-CRUST-BK
Order Code3404329
Product RangePi Supply Short Crust Plus
For Use WithRaspberry Pi Model A+/ B+ & Raspberry Pi 2 Model B
External Height25mm
External Width95mm
External Depth65mm
Enclosure MaterialPolycarbonate
Body ColourBlack
Product RangePi Supply Short Crust Plus
SVHCTo Be Advised
Product Overview
- Simple design with easy access to inputs & outputs
- Raspberry Pi snaps into place and easily remoablle
- Mounting holes for standoffs or mounting the case
- Smoke tinted cover leaving the Raspberry Pi visible
- Tool-less lid design snaps on and off securely
- Extension part gives versatility for add-on boards
- SD card protected inside case but easily removable
- Compatible with Raspberry Pi Model A+/B+ and Raspberry Pi 2 Model B
Technical Specifications
For Use With
Raspberry Pi Model A+/ B+ & Raspberry Pi 2 Model B
External Width
95mm
Enclosure Material
Polycarbonate
Product Range
Pi Supply Short Crust Plus
External Height
25mm
External Depth
65mm
Body Colour
Black
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085