Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPCE
Manufacturer Part No2510-S
Order Code3378237
Product RangePC Electric Rubber Connectors
54 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.970 |
10+ | € 4.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPCE
Manufacturer Part No2510-S
Order Code3378237
Product RangePC Electric Rubber Connectors
Current Rating16A
Voltage Rating VAC250V
Product RangePC Electric Rubber Connectors
Product Overview
- Austrian/German socket
- Ideal for use in harch conditions
- Rubber body with polyamide insert
- Conforms to European safety standards
- IP20 Rated
- Dimensions (∅xL): 52x94mm
Technical Specifications
Current Rating
16A
Product Range
PC Electric Rubber Connectors
Voltage Rating VAC
250V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116