Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPAWA
Manufacturer Part NoPG52014
Order Code3390407
Product RangePawa - PG520
Also Known AsGTIN UPC EAN: 5036770046295
7 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.470 |
12+ | € 12.130 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€ 12.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPAWA
Manufacturer Part NoPG52014
Order Code3390407
Product RangePawa - PG520
Also Known AsGTIN UPC EAN: 5036770046295
Safety CategoryEN388
Glove StyleDipped
Glove SizeExtra Large
Glove ColourBlue
Glove MaterialKevlar
Product RangePawa - PG520
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Product Overview
A multi-fibre high performance cut resistant glove. Premium protection against cuts and abrasions in tough environments. High grip and heat resistance makes this glove an ideal solution in demanding environments.
- Protection against intermittent heat contact level 2 up to 250°C
- High level cut resistance and grip
- Ergonomic design for wearer comfort
- Tough yet flexible coating allows for enhanced grip and ease of movement
- Extended cuff provides added protection
- Cut level E protection
- No silicone detected
Technical Specifications
Safety Category
EN388
Glove Size
Extra Large
Glove Material
Kevlar
Gender
Unisex
Age Group
Adult
Glove Style
Dipped
Glove Colour
Blue
Product Range
Pawa - PG520
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136