Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
3 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 86.280 |
5+ | € 86.200 |
10+ | € 86.120 |
25+ | € 86.030 |
50+ | € 85.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 86.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEX-13EB
Order Code2776694
Product RangeEX-10 Series
Sensor TypeUltra-Slim Photoelectric Sensors
Sensing Range Max500mm
Sensing Distance Max500mm
Sensing MethodThrough Beam
Supply Voltage DC Min12V
Sensor Output TypeNPN
Output TypeNPN Open Collector
Supply Voltage DC Max24V
Product RangeEX-10 Series
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source680nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
The EX-13EB is an ultra-slim Photoelectric Sensor with NPN open-collector transistor. The built-in amplifier diffuse reflective type sensor features front sensing and is extraordinarily small and slim size that it gives an impression of being just pasted on the mounting base. This sensor is equipped for dark-on output operation.
- Flexible mounting
- High-speed response time (0.5ms)
- Long sensing range
- IP67 Protection rating
- -25 to 55°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Ultra-Slim Photoelectric Sensors
Sensing Distance Max
500mm
Supply Voltage DC Min
12V
Output Type
NPN Open Collector
Product Range
EX-10 Series
Supply Voltage Min
12VDC
Light Source
680nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
500mm
Sensing Method
Through Beam
Sensor Output Type
NPN
Supply Voltage DC Max
24V
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046266