Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 86.280 |
5+ | € 84.940 |
10+ | € 83.610 |
25+ | € 82.270 |
50+ | € 80.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 86.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEX-11B
Order Code2776691
Product RangeEX-10 Series
Sensor TypeUltra-Slim Photoelectric Sensors
Sensing Distance Max150mm
Sensing Range Max150mm
Sensing MethodThrough Beam
Supply Voltage DC Min12V
Sensor Output TypeNPN
Output TypeNPN Open Collector
Supply Voltage DC Max24V
Product RangeEX-10 Series
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source680nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
The EX-11B is an Ultra-slim Photoelectric Sensor with NPN open-collector transistor output. Thru-beam front sensing sensor with amplifier built-in is extraordinarily small and slim size. It provides output short-circuit protection. The orange LED lights up when the output is ON. The green LED lights up under stable light received condition or stable dark condition.
- Polyethylene terephthalate enclosure
- Polyarylate lens
- Red LED emitting element
- IP67 Protection rating (IEC)
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Ultra-Slim Photoelectric Sensors
Sensing Range Max
150mm
Supply Voltage DC Min
12V
Output Type
NPN Open Collector
Product Range
EX-10 Series
Supply Voltage Min
12VDC
Light Source
680nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
150mm
Sensing Method
Through Beam
Sensor Output Type
NPN
Supply Voltage DC Max
24V
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
Product traceability