Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoE3S-CD12
Order Code532400
Product RangeE3S-C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 287.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 287.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoE3S-CD12
Order Code532400
Product RangeE3S-C Series
Technical Datasheet
Sensing Range Max2m
Sensing Distance Max2m
Sensing MethodDiffuse Reflective
Product RangeE3S-C Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Overview
The E3S-CD12 is a long range metal body Photoelectric Sensor with acrylic lens, zinc die-cast case and stainless steel bracket. The photoelectric sensor is a pre-leaded, with diffuse reflective method of detection, 30m range with advanced fuzzy logic. This photoelectric sensor features a mutual interference protection, vibration resistance of 10Hz to 2kHz and a shock resistance of 1000 m/s². Ideal for horizontal mounting.
- NPN/PNP switch selectable output
- M12 Plug-in connector
- Meets IP67 and NEMA 4X, 6P
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
2m
Sensing Method
Diffuse Reflective
Connection Method
Cable
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Operating Temperature Max
55°C
Sensing Distance Max
2m
Product Range
E3S-C Series
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Operating Temperature Min
-25°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14