Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 5,281.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5,281.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFDT-40E-VDC-HT
Order Code3910567
Product RangeFDT-40E Series
Flow Rate Min-
Flow Rate Max-
Supply Voltage Min10V
Supply Voltage Max28V
Accuracy1%
Product RangeFDT-40E Series
Supply Voltage DC Max28V
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
10V
Accuracy
1%
SVHC
Boric acid (14-Jun-2023)
Flow Rate Max
-
Supply Voltage Max
28V
Product Range
FDT-40E Series
Supply Voltage DC Max
28V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001