Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 180.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 180.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No2P10-M-A-3-6-M6-GS-2
Order Code3888866
RTD Type-
RTD AccuracyClass A
Sensing Temperature Max400°C
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C1kohm
RTD Element Material-
Probe Material-
Probe Diameter3mm
Probe Length6mm
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Cable TerminationWire Leaded
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
RTD Type
-
Sensing Temperature Max
400°C
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
3mm
Cable Length - Metric
2m
Cable Termination
Wire Leaded
SVHC
Boric acid (14-Jun-2023)
RTD Accuracy
Class A
Measured Temperature Min
-
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
6mm
Cable Length - Imperial
6.56ft
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895