Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 17,300.000 |
Product Information
Product Overview
868063-03 is a USRP N310 OAI bundle for 5G and 6G research base. N310 is a networked software defined radio that provides reliability and fault-tolerance for deployment in large scale and distributed wireless systems. This device simplifies control and management of a network of radios by introducing the unique capability to remotely perform tasks such as debugging, updating software, rebooting, factory resetting, self-testing, and monitoring system health. The USRP N310 is an all-in-one device that includes two AD9371 transceivers, the Zynq-7100 SoC baseband processor, two SFP+ ports, a built-in GPSDO module, and various other peripheral and synchronization features.
- Xilinx Zynq-7100 FPGA SoC, dual-core ARM A9 800MHz CPU, 4 RX, 4TX in half-wide RU form factor
- 10MHz to 6GHz extended frequency range, up to 100MHz of instantaneous bandwidth per channel
- 16 bit ADC, 14 bit DAC, Configurable sample rates: 122.88, 125, and 153.6MS/s
- RJ45 (1GbE), 10MHz clock reference, PPS time reference, external RX, TX LO input ports
- 1 x Type A USB host port, 1 x micro-USB port (serial console, JTAG), trusted platform module v1.2
- Watchdog timer
- OpenEmbedded Linux
- High channel density, reliable and fault-tolerant deployment
- Remote management capability, stand-alone operation
- OAI software provides an open-source, standards-compliant implementation of a 3GPP 5G NR stack
Contents
OAI welcome card, USRP N310 (ZYNQ-7100, 4 channel, 10MHz to 6GHz, 10Gbps Ethernet).
Technical Specifications
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate