Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784455-01
Order Code3622646
Product RangePXIe-3610
Signal Generator TypePXI Waveform Generator
No. of Channels2 Channel
Product RangePXIe-3610
Bandwidth2GHz
Signal Generator Modulation-
Manufacturer Warranty1 Year
Plug Type-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Signal Generator Type
PXI Waveform Generator
Product Range
PXIe-3610
Signal Generator Modulation
-
Plug Type
-
No. of Channels
2 Channel
Bandwidth
2GHz
Manufacturer Warranty
1 Year
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63