Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784276-01
Order Code3620586
Product RangePXI-4465
Product TypePXI Sound and Vibration Module
Sampling Rate-
Resolution (Bits)-
Bus Connector TypePXI
Analogue Input Coupling-
Cutoff Frequency-
Front Connection Type-
No. of Input Channels-
No. of Output Channels-
For Use WithNI PXI Systems
Product RangePXI-4465
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Type
PXI Sound and Vibration Module
Resolution (Bits)
-
Analogue Input Coupling
-
Front Connection Type
-
No. of Output Channels
-
Product Range
PXI-4465
Sampling Rate
-
Bus Connector Type
PXI
Cutoff Frequency
-
No. of Input Channels
-
For Use With
NI PXI Systems
SVHC
No SVHC (08-Jul-2021)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45