Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782126-02
Order Code3620470
Product RangesbRIO-9626
Processor Type-
Operating Frequency400MHz
No. of Processor Cores-
RAM Memory Size256MB
Hard Drive Capacity512MB
No. of Slots-
Operating Temperature Range-40°C to +85°C
Compatible WithNI CompactRIO Chassis
Interface TypeCAN, RS-232, SPI, USB
Supported OS-
For Use WithNI CompactRIO Systems
Product RangesbRIO-9626
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Processor Type
-
No. of Processor Cores
-
Hard Drive Capacity
512MB
Operating Temperature Range
-40°C to +85°C
Interface Type
CAN, RS-232, SPI, USB
For Use With
NI CompactRIO Systems
SVHC
No SVHC (25-Jun-2020)
Operating Frequency
400MHz
RAM Memory Size
256MB
No. of Slots
-
Compatible With
NI CompactRIO Chassis
Supported OS
-
Product Range
sbRIO-9626
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25