
Product Information
Product Overview
The sbRIO-9626 is an embedded controller that integrates a real-time processor, a user-reconfigurable FPGA, and I/O on a single printed circuit board (PCB). It includes a RIO Mezzanine Card (RMC) connector, which is a high-speed, high-bandwidth connector that provides direct access to the processor and digital I/O FPGA lines. The sbRIO-9626 is designed to be easily embedded in high-volume OEM applications that require flexibility, reliability, and high performance. This controller features Ethernet, CAN, USB, serial, and SDHC ports. The sbRIO-9626 has sixteen 16-bit analogue inputs, four 16-bit analogue outputs, four 3.3 V digital lines, and 96 digital lines via the RMC connector.
Technical Specifications
-
-
512MB
-40°C to +85°C
CAN, RS-232, SPI, USB
NI CompactRIO Systems
No SVHC (08-Jul-2021)
400MHz
256MB
-
NI CompactRIO Chassis
-
sbRIO-9626
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate