Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779748-01
Order Code3875363
Product RangePXI-4496
Product TypePXI Sound and Vibration Module
Sampling Rate204.8kSPS
Resolution (Bits)24bit
Bus Connector TypePXI
Analogue Input CouplingAC
Cutoff Frequency0.5Hz
Front Connection TypeBNC
No. of Input Channels16Channels
No. of Output Channels-
Product RangePXI-4496
SVHCTo Be Advised
Technical Specifications
Product Type
PXI Sound and Vibration Module
Resolution (Bits)
24bit
Analogue Input Coupling
AC
Front Connection Type
BNC
No. of Output Channels
-
SVHC
To Be Advised
Sampling Rate
204.8kSPS
Bus Connector Type
PXI
Cutoff Frequency
0.5Hz
No. of Input Channels
16Channels
Product Range
PXI-4496
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77