Print Page
Image is for illustrative purposes only. Please refer to product description.
141 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.250 |
4+ | € 1.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-820
Order Code2827672
Driver TypeTweeter
Impedance-
Power Rating Nom50W
External Width - Metric89mm
Resonant Frequency-
Sound Pressure Level (SPL)-
Speaker ShapeRound with Square Frame
Product Height57.15mm
External Width - Imperial3.504"
Frequency Range2kHz to 20kHz
Frequency Response Min2kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Product Diameter-
External Length - Metric89mm
External Length - Imperial3.504"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Tweeter
Power Rating Nom
50W
Resonant Frequency
-
Speaker Shape
Round with Square Frame
External Width - Imperial
3.504"
Frequency Response Min
2kHz
Frequency Response Max
20kHz
Product Range
-
External Length - Metric
89mm
SVHC
No SVHC (23-Jan-2024)
Impedance
-
External Width - Metric
89mm
Sound Pressure Level (SPL)
-
Product Height
57.15mm
Frequency Range
2kHz to 20kHz
Temperature Grade
-
IP Rating
-
Product Diameter
-
External Length - Imperial
3.504"
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073483