Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 276.780 |
| 10+ | € 257.500 |
| 25+ | € 240.990 |
| 50+ | € 232.720 |
| 100+ | € 224.460 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 276.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16142
Order Code2819206
Cable ShieldingUnshielded
No. of Cores2Core
Wire Gauge14AWG
Conductor Area CSA2.08mm²
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColourTransparent
No. of Max Strands x Strand Size105 x 34AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.95mm
Outside Diameter7.95mm
Voltage Rating300V
Product Range-
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
14AWG
Reel Length (Imperial)
250ft
Jacket Colour
Transparent
Conductor Material
Copper
External Diameter
7.95mm
Voltage Rating
300V
No. of Cores
2Core
Conductor Area CSA
2.08mm²
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
105 x 34AWG
Jacket Material
PVC
Outside Diameter
7.95mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.088031